



NTCALUG39A103GC | |
|---|---|
DigiKey Part Number | 56-NTCALUG39A103GC-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG39A103GC |
Description | NTC MINI LUG 10K 2% CONNECTOR E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,32318 Kč | 36 323,18 Kč |
| Unit Price without VAT: | 36,32318 Kč |
|---|---|
| Unit Price with VAT: | 43,95105 Kč |

