
NTCALUG39A103G | |
|---|---|
DigiKey Part Number | 56-NTCALUG39A103G-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG39A103G |
Description | NTC MINI LUG 10K 2% 3984K M3 70M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 5 | 37,67000 Kč | 188,35 Kč |
| 10 | 35,88600 Kč | 358,86 Kč |
| 25 | 33,78160 Kč | 844,54 Kč |
| 50 | 32,34540 Kč | 1 617,27 Kč |
| 100 | 31,02660 Kč | 3 102,66 Kč |
| 500 | 28,37544 Kč | 14 187,72 Kč |
| 1 000 | 27,38895 Kč | 27 388,95 Kč |
| 5 000 | 25,40254 Kč | 127 012,70 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

