NTC Thermistor 12k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 12k Ring Lug
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCALUG03A123HCA

DigiKey Part Number
56-NTCALUG03A123HCA-ND
Manufacturer
Manufacturer Product Number
NTCALUG03A123HCA
Description
NTC MINI LUG 12K 3% CONNECTOR E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 12k Ring Lug
Datasheet
 Datasheet
EDA/CAD Models
NTCALUG03A123HCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
12k
Resistance Tolerance
±3%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3740K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
2.76" (70.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
538,88800 Kč194,44 Kč
1037,08200 Kč370,82 Kč
2534,91560 Kč872,89 Kč
5033,43300 Kč1 671,65 Kč
10032,07440 Kč3 207,44 Kč
50029,34470 Kč14 672,35 Kč
1 00028,32882 Kč28 328,82 Kč
5 00026,28362 Kč131 418,10 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč