



NTCALUG03A123HA | |
|---|---|
DigiKey Part Number | 56-NTCALUG03A123HA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG03A123HA |
Description | NTC MINI LUG 12K 3% E4 A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG03A123HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3740K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 5 | 29,73400 Kč | 148,67 Kč |
| 10 | 28,32600 Kč | 283,26 Kč |
| 25 | 26,60880 Kč | 665,22 Kč |
| 50 | 25,44540 Kč | 1 272,27 Kč |
| 100 | 24,37870 Kč | 2 437,87 Kč |
| 500 | 22,23520 Kč | 11 117,60 Kč |
| 1 000 | 21,43728 Kč | 21 437,28 Kč |
| 5 000 | 19,83114 Kč | 99 155,70 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

