



NTCALUG03A103HCA | |
|---|---|
DigiKey Part Number | 56-NTCALUG03A103HCA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG03A103HCA |
Description | NTC MINI LUG 10K 3% CONNECTOR E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG03A103HCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 5 | 38,88800 Kč | 194,44 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 25 | 34,91560 Kč | 872,89 Kč |
| 50 | 33,43300 Kč | 1 671,65 Kč |
| 100 | 32,07440 Kč | 3 207,44 Kč |
| 500 | 29,34470 Kč | 14 672,35 Kč |
| 1 000 | 28,32882 Kč | 28 328,82 Kč |
| 5 000 | 26,28362 Kč | 131 418,10 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

