NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCALUG03A103GA

DigiKey Part Number
56-NTCALUG03A103GA-ND
Manufacturer
Manufacturer Product Number
NTCALUG03A103GA
Description
NTC MINI LUG 10K 2% E4 A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
EDA/CAD Models
NTCALUG03A103GA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3984K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Series
Length - Lead Wire
2.76" (70.00mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±2%
Package / Case
Ring Lug
B Value Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 630
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
531,15800 Kč155,79 Kč
1029,65700 Kč296,57 Kč
2527,88800 Kč697,20 Kč
5026,67420 Kč1 333,71 Kč
10025,56050 Kč2 556,05 Kč
50023,32688 Kč11 663,44 Kč
1 00022,49599 Kč22 495,99 Kč
5 00020,82284 Kč104 114,20 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč