



NTCALUG02A103F800A | |
|---|---|
DigiKey Part Number | 56-NTCALUG02A103F800A-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG02A103F800A |
Description | NTC LUG02 10K 1% 3984K E4 80MM A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 3.15" (80mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 5 | 36,91400 Kč | 184,57 Kč |
| 10 | 35,17200 Kč | 351,72 Kč |
| 25 | 33,10120 Kč | 827,53 Kč |
| 50 | 31,69020 Kč | 1 584,51 Kč |
| 100 | 30,39670 Kč | 3 039,67 Kč |
| 500 | 27,79254 Kč | 13 896,27 Kč |
| 1 000 | 26,82369 Kč | 26 823,69 Kč |
| 5 000 | 24,87310 Kč | 124 365,50 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

