



NTCALUG01A104GA | |
|---|---|
DigiKey Part Number | 56-NTCALUG01A104GA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01A104GA |
Description | NTC LUG 100K 2% 24AWG PTFE 38MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01A104GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4190K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 5 | 40,86200 Kč | 204,31 Kč |
| 10 | 38,95100 Kč | 389,51 Kč |
| 25 | 36,67080 Kč | 916,77 Kč |
| 50 | 35,12540 Kč | 1 756,27 Kč |
| 200 | 32,40935 Kč | 6 481,87 Kč |
| 600 | 30,56958 Kč | 18 341,75 Kč |
| 1 000 | 29,79658 Kč | 29 796,58 Kč |
| 5 000 | 27,66004 Kč | 138 300,20 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


