
MRS25000C1500FRP00 | |
|---|---|
DigiKey Part Number | PPC150ZTR-ND - Tape & Reel (TR) PPC150ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1500FRP00 |
Description | RES 150 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1500FRP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,24900 Kč | 32,49 Kč |
| 25 | 2,74120 Kč | 68,53 Kč |
| 50 | 2,42040 Kč | 121,02 Kč |
| 100 | 2,14760 Kč | 214,76 Kč |
| 250 | 1,84804 Kč | 462,01 Kč |
| 500 | 1,66056 Kč | 830,28 Kč |
| 1 000 | 1,50101 Kč | 1 501,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,24076 Kč | 6 203,80 Kč |
| 10 000 | 1,14588 Kč | 11 458,80 Kč |
| 15 000 | 1,09713 Kč | 16 456,95 Kč |
| 25 000 | 1,04197 Kč | 26 049,25 Kč |
| 35 000 | 1,00912 Kč | 35 319,20 Kč |
| 50 000 | 0,97702 Kč | 48 851,00 Kč |
| 60 000 | 0,96162 Kč | 57 697,20 Kč |
| 120 000 | 0,90877 Kč | 109 052,40 Kč |
| 125 000 | 0,90593 Kč | 113 241,25 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

