
MRS25000C1002FC100 | |
|---|---|
DigiKey Part Number | BC3955CT-ND - Cut Tape (CT) BC3955TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1002FC100 |
Description | RES 10K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 8,20600 Kč | 205,15 Kč |
| 50 | 7,30740 Kč | 365,37 Kč |
| 100 | 6,54090 Kč | 654,09 Kč |
| 250 | 5,70388 Kč | 1 425,97 Kč |
| 500 | 5,17894 Kč | 2 589,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,73295 Kč | 4 732,95 Kč |
| 2 000 | 4,35394 Kč | 8 707,88 Kč |
| 3 000 | 4,15921 Kč | 12 477,63 Kč |
| 5 000 | 3,93897 Kč | 19 694,85 Kč |
| 7 000 | 3,80772 Kč | 26 654,04 Kč |
| 10 000 | 3,67946 Kč | 36 794,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

