


MRS25000C1000FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C1000FRP00TR-ND - Tape & Reel (TR) 56-MRS25000C1000FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1000FRP00 |
Description | RES 100 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1000FRP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 2,82200 Kč | 70,55 Kč |
| 50 | 2,49040 Kč | 124,52 Kč |
| 100 | 2,20900 Kč | 220,90 Kč |
| 250 | 1,90072 Kč | 475,18 Kč |
| 500 | 1,70756 Kč | 853,78 Kč |
| 1 000 | 1,54335 Kč | 1 543,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,25077 Kč | 6 253,85 Kč |
| 10 000 | 1,15512 Kč | 11 551,20 Kč |
| 15 000 | 1,10598 Kč | 16 589,70 Kč |
| 25 000 | 1,05038 Kč | 26 259,50 Kč |
| 35 000 | 1,01726 Kč | 35 604,10 Kč |
| 50 000 | 0,98490 Kč | 49 245,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

