
MRS16000C3909FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C3909FCT00CT-ND - Cut Tape (CT) 56-MRS16000C3909FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C3909FCT00 |
Description | RES 39 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C3909FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C3909FC100 | Vishay Beyschlag/Draloric/BC Components | 6 159 | BC3510CT-ND | 7,56000 Kč | Parametric Equivalent |
| MBA02040C3909FCT00 | Vishay Beyschlag/Draloric/BC Components | 5 000 | 56-MBA02040C3909FCT00CT-ND | 2,10000 Kč | Parametric Equivalent |
| MBA02040C3909FRP00 | Vishay Beyschlag/Draloric/BC Components | 4 730 | 56-MBA02040C3909FRP00CT-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,30120 Kč | 57,53 Kč |
| 50 | 2,02840 Kč | 101,42 Kč |
| 100 | 1,79740 Kč | 179,74 Kč |
| 250 | 1,54208 Kč | 385,52 Kč |
| 500 | 1,38292 Kč | 691,46 Kč |
| 1 000 | 1,24749 Kč | 1 247,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,00593 Kč | 5 029,65 Kč |
| 10 000 | 0,92696 Kč | 9 269,60 Kč |
| 15 000 | 0,88638 Kč | 13 295,70 Kč |
| 25 000 | 0,84047 Kč | 21 011,75 Kč |
| 35 000 | 0,81313 Kč | 28 459,55 Kč |
| 50 000 | 0,78640 Kč | 39 320,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

