
MRS16000C3300FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C3300FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C3300FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C3300FRP00 |
Description | RES 330 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,64560 Kč | 66,14 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,06830 Kč | 206,83 Kč |
| 250 | 1,77896 Kč | 444,74 Kč |
| 500 | 1,59752 Kč | 798,76 Kč |
| 1 000 | 1,44298 Kč | 1 442,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58395 Kč | 2 919,75 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

