
MLV0402E31103T | |
|---|---|
DigiKey Part Number | 56-MLV0402E31103TTR-ND - Tape & Reel (TR) 56-MLV0402E31103TCT-ND - Cut Tape (CT) 56-MLV0402E31103TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLV0402E31103T |
Description | VARISTOR 18V 20A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 V 20 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLV0402E31103T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,83960 Kč | 45,99 Kč |
| 100 | 1,55180 Kč | 155,18 Kč |
| 250 | 1,41696 Kč | 354,24 Kč |
| 500 | 1,33548 Kč | 667,74 Kč |
| 1 000 | 1,26828 Kč | 1 268,28 Kč |
| 2 500 | 1,19739 Kč | 2 993,47 Kč |
| 5 000 | 1,15464 Kč | 5 773,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,07720 Kč | 10 772,00 Kč |
| 20 000 | 1,04932 Kč | 20 986,40 Kč |
| 30 000 | 1,03536 Kč | 31 060,80 Kč |
| 50 000 | 1,01989 Kč | 50 994,50 Kč |
| 70 000 | 1,01086 Kč | 70 760,20 Kč |
| 100 000 | 1,00216 Kč | 100 216,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

