
MLV0402E30403T | |
---|---|
DigiKey Part Number | BC3181TR-ND - Tape & Reel (TR) BC3181CT-ND - Cut Tape (CT) BC3181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLV0402E30403T |
Description | VARISTOR 8.2V 20A 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 V 20 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLV0402E30403T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 4,58300 Kč | 45,83 Kč |
25 | 4,07440 Kč | 101,86 Kč |
100 | 3,50360 Kč | 350,36 Kč |
250 | 3,23448 Kč | 808,62 Kč |
500 | 3,07118 Kč | 1 535,59 Kč |
1 000 | 2,93682 Kč | 2 936,82 Kč |
2 500 | 2,90020 Kč | 7 250,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 2,69209 Kč | 26 920,90 Kč |
20 000 | 2,63306 Kč | 52 661,20 Kč |
30 000 | 2,60351 Kč | 78 105,30 Kč |
50 000 | 2,57076 Kč | 128 538,00 Kč |
70 000 | 2,55161 Kč | 178 612,70 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |