
MKP386M522085JT4 | |
|---|---|
DigiKey Part Number | MKP386M522085JT4-ND |
Manufacturer | |
Manufacturer Product Number | MKP386M522085JT4 |
Description | CAP FILM 2.2UF 5% 850VDC SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.732" L x 0.866" W (44.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.496" (38.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 450V | Lead Spacing 1.496" (38.00mm) |
Voltage Rating - DC 850V | Applications Snubber |
Dielectric Material | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 391,30262 Kč | 16 434,71 Kč |
| Unit Price without VAT: | 391,30262 Kč |
|---|---|
| Unit Price with VAT: | 473,47617 Kč |

