2.7 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385E52712JPM2T0

DigiKey Part Number
56-MKP385E52712JPM2T0-ND
Manufacturer
Manufacturer Product Number
MKP385E52712JPM2T0
Description
CAP FILM 2.7UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.791" (45.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1325,26000 Kč325,26 Kč
10254,09700 Kč2 540,97 Kč
63222,52873 Kč14 019,31 Kč
126214,27294 Kč26 998,39 Kč
504201,87161 Kč101 743,29 Kč
1 008197,25809 Kč198 836,15 Kč
Manufacturers Standard Package
Unit Price without VAT:325,26000 Kč
Unit Price with VAT:393,56460 Kč