
MKP385E5101AJPM2T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E5101AJPM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E5101AJPM2T0 |
Description | CAP FILM 1UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.945" W (42.00mm x 24.00mm) | |
Height - Seated (Max) | 1.752" (44.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,44000 Kč | 274,44 Kč |
| 10 | 212,05900 Kč | 2 120,59 Kč |
| 77 | 182,13714 Kč | 14 024,56 Kč |
| 154 | 175,29377 Kč | 26 995,24 Kč |
| 539 | 165,84135 Kč | 89 388,49 Kč |
| 1 001 | 162,25958 Kč | 162 421,84 Kč |
| Unit Price without VAT: | 274,44000 Kč |
|---|---|
| Unit Price with VAT: | 332,07240 Kč |

