1 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385E51010JPM2T0

DigiKey Part Number
56-MKP385E51010JPM2T0-ND
Manufacturer
Manufacturer Product Number
MKP385E51010JPM2T0
Description
CAP FILM 1UF 5% 1KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP385E51010JPM2T0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
350V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.618" W (41.50mm x 15.70mm)
Height - Seated (Max)
1.142" (29.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1146,78000 Kč146,78 Kč
10108,64400 Kč1 086,44 Kč
7091,01129 Kč6 370,79 Kč
14086,72021 Kč12 140,83 Kč
56080,28023 Kč44 956,93 Kč
1 05078,08856 Kč81 992,99 Kč
2 52075,61221 Kč190 542,77 Kč
Manufacturers Standard Package
Unit Price without VAT:146,78000 Kč
Unit Price with VAT:177,60380 Kč