
MKP385E48210JKI2B0 | |
|---|---|
DigiKey Part Number | 56-MKP385E48210JKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E48210JKI2B0 |
Description | CAP FILM 0.82UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.827" W (31.00mm x 21.00mm) | |
Height - Seated (Max) | 1.224" (31.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 35,92800 Kč | 359,28 Kč |
| 75 | 28,15133 Kč | 2 111,35 Kč |
| 150 | 26,34827 Kč | 3 952,24 Kč |
| 525 | 23,85813 Kč | 12 525,52 Kč |
| 1 050 | 22,81323 Kč | 23 953,89 Kč |
| 2 550 | 21,74067 Kč | 55 438,71 Kč |
| 5 025 | 21,08274 Kč | 105 940,77 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

