
MKP385E3152BJKI2B0 | |
|---|---|
DigiKey Part Number | 56-MKP385E3152BJKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E3152BJKI2B0 |
Description | CAP FILM 0.015UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 800V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 2500V (2.5kV) | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 31,20300 Kč | 312,03 Kč |
| 50 | 25,33620 Kč | 1 266,81 Kč |
| 125 | 23,01384 Kč | 2 876,73 Kč |
| 500 | 20,46382 Kč | 10 231,91 Kč |
| 1 000 | 19,51617 Kč | 19 516,17 Kč |
| 2 500 | 18,51545 Kč | 46 288,62 Kč |
| 5 000 | 17,91192 Kč | 89 559,60 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

