MKP385E31285KFI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,23724 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,23724 Kč
Datasheet
0.012 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385E31285KFI2B0

DigiKey Part Number
56-MKP385E31285KFI2B0-ND
Manufacturer
Manufacturer Product Number
MKP385E31285KFI2B0
Description
CAP FILM 0.012UF 10% 850VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Voltage Rating - DC
850V
Ratings
AEC-Q200, Y2
Dielectric Material
Features
High Temperature
ESR (Equivalent Series Resistance)
263 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385E31285KFM2B0Vishay Beyschlag/Draloric/BC Components056-MKP385E31285KFM2B0-ND6,23724 KčParametric Equivalent
MKP385E31285KFP2B0Vishay Beyschlag/Draloric/BC Components056-MKP385E31285KFP2B0-ND6,23724 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5006,52954 Kč3 264,77 Kč
Manufacturers Standard Package
Unit Price without VAT:6,52954 Kč
Unit Price with VAT:7,90074 Kč