Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383462025JII2B0 | |
|---|---|
DigiKey Part Number | MKP383462025JII2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383462025JII2B0 |
Description | CAP FILM 0.62UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.62 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238300624 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1842-ND | 83,82295 Kč | Parametric Equivalent |
| BFC238301624 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238301624-ND | 78,98188 Kč | Parametric Equivalent |
| BFC238302624 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238302624-ND | 52,67278 Kč | Parametric Equivalent |
| BFC238304624 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238304624-ND | 82,18196 Kč | Parametric Equivalent |
| MKP383462025JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383462025JI02W0-ND | 32,25900 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,10524 Kč | 7 526,31 Kč |
| Unit Price without VAT: | 30,10524 Kč |
|---|---|
| Unit Price with VAT: | 36,42734 Kč |





