MKP383368063JFM2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 92
Unit Price: 80,00000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 37,67713 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 42,23118 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 39,01596 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 15,47553 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 14,30048 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 13,72849 Kč
Datasheet
0.068 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383368063JFM2B0

DigiKey Part Number
MKP383368063JFM2B0-ND
Manufacturer
Manufacturer Product Number
MKP383368063JFM2B0
Description
CAP FILM 0.068UF 5% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.532" (13.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238320683Vishay Beyschlag/Draloric/BC Components92BC1879-ND80,00000 KčParametric Equivalent
BFC238321683Vishay Beyschlag/Draloric/BC Components0BFC238321683-ND37,67713 KčParametric Equivalent
BFC238322683Vishay Beyschlag/Draloric/BC Components0222238322683-ND42,23118 KčParametric Equivalent
BFC238324683Vishay Beyschlag/Draloric/BC Components0BFC238324683-ND39,01596 KčParametric Equivalent
MKP383368063JF02W0Vishay Beyschlag/Draloric/BC Components0MKP383368063JF02W0-ND15,47553 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
75013,72849 Kč10 296,37 Kč
Manufacturers Standard Package
Unit Price without VAT:13,72849 Kč
Unit Price with VAT:16,61147 Kč