Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383247160JFP2B0 | |
|---|---|
DigiKey Part Number | MKP383247160JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383247160JFP2B0 |
Description | CAP FILM 4700PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350472 | Vishay Beyschlag/Draloric/BC Components | 155 | BC1995-ND | 36,54000 Kč | Parametric Equivalent |
| BFC238351472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351472-ND | 33,43554 Kč | Parametric Equivalent |
| BFC238352472 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352472-ND | 38,03298 Kč | Parametric Equivalent |
| BFC238354472 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354472-ND | 33,43554 Kč | Parametric Equivalent |
| MKP383247160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383247160JF02W0-ND | 13,94407 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,23154 Kč | 12 231,54 Kč |
| Unit Price without VAT: | 12,23154 Kč |
|---|---|
| Unit Price with VAT: | 14,80016 Kč |




