MKP1847510354K2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1847510354K2

DigiKey Part Number
BC2758-ND
Manufacturer
Manufacturer Product Number
MKP1847510354K2
Description
CAP FILM 1UF 5% 700VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP1847510354K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
350V
Voltage Rating - DC
700V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,62000 Kč92,62 Kč
1067,25500 Kč672,55 Kč
5055,71100 Kč2 785,55 Kč
13050,46977 Kč6 561,07 Kč
52044,45800 Kč23 118,16 Kč
1 04042,01884 Kč43 699,59 Kč
2 60039,26440 Kč102 087,44 Kč
5 07037,54494 Kč190 352,85 Kč
Manufacturers Standard Package
Unit Price without VAT:92,62000 Kč
Unit Price with VAT:112,07020 Kč