MBB02070C5900DRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,88169 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,34626 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,67994 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet
590 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5900DRP00

DigiKey Part Number
MBB02070C5900DRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C5900DRP00
Description
RES 590 OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
590 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C5900DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C5900DC100-ND3,88169 KčParametric Equivalent
CMF55590R00DHEAVishay Dale0CMF55590R00DHEA-ND5,34626 KčParametric Equivalent
CMF55590R00DHEBVishay Dale0CMF55590R00DHEB-ND8,67994 KčParametric Equivalent
CMF55590R00DHEKVishay Dale0CMF55590R00DHEK-ND69,70710 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,30335 Kč6 516,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1,30335 Kč
Unit Price with VAT:1,57705 Kč