MBB02070C4538FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,68263 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,95812 Kč
Datasheet
4.53 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4538FRP00

DigiKey Part Number
B0207C4R530F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C4538FRP00
Description
RES 4.53 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.53 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4538FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C4538FC100-ND3,68263 KčParametric Equivalent
MRS25000C4538FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C4538FC100-ND3,95812 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,11865 Kč5 593,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1,11865 Kč
Unit Price with VAT:1,35357 Kč