
MBB02070C1002DC100 | |
|---|---|
DigiKey Part Number | BC3567CT-ND - Cut Tape (CT) BC3567TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1002DC100 |
Description | RES 10K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 50 | 6,20280 Kč | 310,14 Kč |
| 100 | 5,86470 Kč | 586,47 Kč |
| 250 | 5,45696 Kč | 1 364,24 Kč |
| 500 | 5,18020 Kč | 2 590,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,93033 Kč | 4 930,33 Kč |
| 2 000 | 4,70618 Kč | 9 412,36 Kč |
| 3 000 | 4,58666 Kč | 13 759,98 Kč |
| 5 000 | 4,44746 Kč | 22 237,30 Kč |
| 7 000 | 4,36251 Kč | 30 537,57 Kč |
| 10 000 | 4,27794 Kč | 42 779,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

