39.2 Ohms ±1% 0.4W Through Hole Resistor Axial RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA0204AC3929FC100

DigiKey Part Number
MBA0204AC3929FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA0204AC3929FC100
Description
RES 39.2 OHM 1% 0.4W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39.2 Ohms ±1% 0.4W Through Hole Resistor Axial RF, High Frequency Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
RF, High Frequency
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,58659 Kč4 586,59 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58659 Kč
Unit Price with VAT:5,54977 Kč