MBA02040C6043FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,60667 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,38572 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,85361 Kč
Datasheet
604 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C6043FRP00

DigiKey Part Number
BC604KXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBA02040C6043FRP00
Description
RES 604K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
604 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0006043FR500Vishay Beyschlag/Draloric/BC Components05033ED604K0F12AF5-ND0,60667 KčDirect
MBA02040C6043FC100Vishay Beyschlag/Draloric/BC Components0MBA02040C6043FC100-ND3,38572 KčParametric Equivalent
MBA02040C6043FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C6043FCT00-ND0,85361 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,09530 Kč5 476,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,09530 Kč
Unit Price with VAT:1,32531 Kč