Parametric Equivalent
Parametric Equivalent

MBA02040C4758FRP00 | |
|---|---|
DigiKey Part Number | 5063JD4R750F12AF5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4758FRP00 |
Description | RES 4.75 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C4758FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C4758FC100-ND | 4,03498 Kč | Parametric Equivalent |
| MBA02040C4758FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C4758FCT00-ND | 1,03373 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16098 Kč | 5 804,90 Kč |
| Unit Price without VAT: | 1,16098 Kč |
|---|---|
| Unit Price with VAT: | 1,40479 Kč |


