
MBA02040C4708FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C4708FCT00CT-ND - Cut Tape (CT) 56-MBA02040C4708FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4708FCT00 |
Description | RES 4.7 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,85200 Kč | 18,52 Kč |
| 25 | 1,72280 Kč | 43,07 Kč |
| 50 | 1,62700 Kč | 81,35 Kč |
| 100 | 1,53550 Kč | 153,55 Kč |
| 250 | 1,42480 Kč | 356,20 Kč |
| 500 | 1,34864 Kč | 674,32 Kč |
| 1 000 | 1,27915 Kč | 1 279,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,23681 Kč | 6 184,05 Kč |
| 10 000 | 1,15453 Kč | 11 545,30 Kč |
| 15 000 | 1,14946 Kč | 17 241,90 Kč |
| 25 000 | 1,12362 Kč | 28 090,50 Kč |
| 35 000 | 1,10384 Kč | 38 634,40 Kč |
| 50 000 | 1,08422 Kč | 54 211,00 Kč |
| 60 000 | 1,07469 Kč | 64 481,40 Kč |
| 120 000 | 1,05959 Kč | 127 150,80 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

