
MBA02040C4701FCT00 | |
|---|---|
DigiKey Part Number | BC3275CT-ND - Cut Tape (CT) BC3275TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4701FCT00 |
Description | RES 4.7K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,80000 Kč | 28,00 Kč |
| 25 | 2,35760 Kč | 58,94 Kč |
| 50 | 2,07980 Kč | 103,99 Kč |
| 100 | 1,84400 Kč | 184,40 Kč |
| 250 | 1,58464 Kč | 396,16 Kč |
| 500 | 1,42130 Kč | 710,65 Kč |
| 1 000 | 1,28237 Kč | 1 282,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,05599 Kč | 5 279,95 Kč |
| 10 000 | 0,97352 Kč | 9 735,20 Kč |
| 15 000 | 0,93117 Kč | 13 967,55 Kč |
| 25 000 | 0,88325 Kč | 22 081,25 Kč |
| 35 000 | 0,85468 Kč | 29 913,80 Kč |
| 50 000 | 0,82679 Kč | 41 339,50 Kč |
| 60 000 | 0,81341 Kč | 48 804,60 Kč |
| 120 000 | 0,76749 Kč | 92 098,80 Kč |
| 125 000 | 0,76501 Kč | 95 626,25 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

