470 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4700FRP00

DigiKey Part Number
BC3516TR-ND - Tape & Reel (TR)
BC3516CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C4700FRP00
Description
RES 470 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,99500 Kč19,95 Kč
251,85640 Kč46,41 Kč
501,75540 Kč87,77 Kč
1001,65880 Kč165,88 Kč
2501,53872 Kč384,68 Kč
5001,45642 Kč728,21 Kč
1 0001,38104 Kč1 381,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,23292 Kč6 164,60 Kč
10 0001,18009 Kč11 800,90 Kč
15 0001,15202 Kč17 280,30 Kč
25 0001,11945 Kč27 986,25 Kč
35 0001,09961 Kč38 486,35 Kč
50 0001,07992 Kč53 996,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč