39 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3909FC100

DigiKey Part Number
BC3510CT-ND - Cut Tape (CT)
BC3510TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3909FC100
Description
RES 39 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,23600 Kč62,36 Kč
255,77880 Kč144,47 Kč
505,45520 Kč272,76 Kč
1005,15710 Kč515,71 Kč
2504,79764 Kč1 199,41 Kč
5004,55278 Kč2 276,39 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,33147 Kč4 331,47 Kč
2 0004,13272 Kč8 265,44 Kč
3 0004,02651 Kč12 079,53 Kč
5 0003,90294 Kč19 514,70 Kč
7 0003,82743 Kč26 792,01 Kč
10 0003,75226 Kč37 522,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč