330 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3300FRP00

DigiKey Part Number
56-MBA02040C3300FRP00TR-ND - Tape & Reel (TR)
56-MBA02040C3300FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C3300FRP00
Description
RES 330 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500003300FR500Vishay Beyschlag/Draloric/BC Components4 68856-SFR2500003300FR500CT-ND2,94000 KčSimilar
MBA02040C3300FC100Vishay Beyschlag/Draloric/BC Components1 437BC3497CT-ND7,56000 KčParametric Equivalent
MBA02040C3300FCT00Vishay Beyschlag/Draloric/BC Components26 179BC3292CT-ND4,41000 KčParametric Equivalent
MRS16000C3300FC100Vishay Beyschlag/Draloric/BC Components54156-MRS16000C3300FC100CT-ND13,65000 KčParametric Equivalent
MRS16000C3300FCT00Vishay Beyschlag/Draloric/BC Components3 921BC3933CT-ND4,41000 KčParametric Equivalent
In-Stock: 3 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,99500 Kč19,95 Kč
251,85640 Kč46,41 Kč
501,75540 Kč87,77 Kč
1001,65880 Kč165,88 Kč
2501,53872 Kč384,68 Kč
5001,45642 Kč728,21 Kč
1 0001,38104 Kč1 381,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,23292 Kč6 164,60 Kč
10 0001,18009 Kč11 800,90 Kč
15 0001,15202 Kč17 280,30 Kč
25 0001,11945 Kč27 986,25 Kč
35 0001,09961 Kč38 486,35 Kč
50 0001,07992 Kč53 996,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč