
MBA02040C3300FC100 | |
|---|---|
DigiKey Part Number | BC3497CT-ND - Cut Tape (CT) BC3497TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3300FC100 |
Description | RES 330 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,77880 Kč | 144,47 Kč |
| 50 | 5,45520 Kč | 272,76 Kč |
| 100 | 5,15710 Kč | 515,71 Kč |
| 250 | 4,79764 Kč | 1 199,41 Kč |
| 500 | 4,55278 Kč | 2 276,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,33147 Kč | 4 331,47 Kč |
| 2 000 | 4,13272 Kč | 8 265,44 Kč |
| 3 000 | 4,02651 Kč | 12 079,53 Kč |
| 5 000 | 3,90294 Kč | 19 514,70 Kč |
| 7 000 | 3,82743 Kč | 26 792,01 Kč |
| 10 000 | 3,75226 Kč | 37 522,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

