
MBA02040C3010FRP00 | |
|---|---|
DigiKey Part Number | BC301XTR-ND - Tape & Reel (TR) BC301XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3010FRP00 |
Description | RES 301 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500003010FR500 | Vishay Beyschlag/Draloric/BC Components | 5 | 56-SFR2500003010FR500CT-ND | 2,94000 Kč | Similar |
| MBA02040C3010FC100 | Vishay Beyschlag/Draloric/BC Components | 262 | 56-MBA02040C3010FC100CT-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,85640 Kč | 46,41 Kč |
| 50 | 1,75540 Kč | 87,77 Kč |
| 100 | 1,65880 Kč | 165,88 Kč |
| 250 | 1,53872 Kč | 384,68 Kč |
| 500 | 1,45642 Kč | 728,21 Kč |
| 1 000 | 1,38104 Kč | 1 381,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,23292 Kč | 6 164,60 Kč |
| 10 000 | 1,18009 Kč | 11 800,90 Kč |
| 15 000 | 1,15202 Kč | 17 280,30 Kč |
| 25 000 | 1,11945 Kč | 27 986,25 Kč |
| 35 000 | 1,09961 Kč | 38 486,35 Kč |
| 50 000 | 1,07992 Kč | 53 996,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

