2.7 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2701FCT00

DigiKey Part Number
BC3266CT-ND - Cut Tape (CT)
BC3266TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C2701FCT00
Description
RES 2.7K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,85600 Kč28,56 Kč
252,40200 Kč60,05 Kč
502,11660 Kč105,83 Kč
1001,87720 Kč187,72 Kč
2501,61180 Kč402,95 Kč
5001,44592 Kč722,96 Kč
1 0001,30482 Kč1 304,82 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0001,05339 Kč5 266,95 Kč
10 0000,97112 Kč9 711,20 Kč
15 0000,92887 Kč13 933,05 Kč
25 0000,88107 Kč22 026,75 Kč
35 0000,85257 Kč29 839,95 Kč
50 0000,82474 Kč41 237,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč