
MBA02040C2202FCT00 | |
|---|---|
DigiKey Part Number | BC3259CT-ND - Cut Tape (CT) BC3259TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2202FCT00 |
Description | RES 22K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,40200 Kč | 60,05 Kč |
| 50 | 2,11660 Kč | 105,83 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 250 | 1,61180 Kč | 402,95 Kč |
| 500 | 1,44592 Kč | 722,96 Kč |
| 1 000 | 1,30482 Kč | 1 304,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,05339 Kč | 5 266,95 Kč |
| 10 000 | 0,97112 Kč | 9 711,20 Kč |
| 15 000 | 0,92887 Kč | 13 933,05 Kč |
| 25 000 | 0,88107 Kč | 22 026,75 Kč |
| 35 000 | 0,85257 Kč | 29 839,95 Kč |
| 50 000 | 0,82474 Kč | 41 237,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

