16.9 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1692FC100

DigiKey Part Number
56-MBA02040C1692FC100CT-ND - Cut Tape (CT)
56-MBA02040C1692FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1692FC100
Description
RES 16.9K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,23600 Kč62,36 Kč
255,77880 Kč144,47 Kč
505,45520 Kč272,76 Kč
1005,15710 Kč515,71 Kč
2504,79764 Kč1 199,41 Kč
5004,55278 Kč2 276,39 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,33147 Kč4 331,47 Kč
2 0004,13272 Kč8 265,44 Kč
3 0004,02651 Kč12 079,53 Kč
5 0003,90294 Kč19 514,70 Kč
7 0003,82743 Kč26 792,01 Kč
10 0003,75226 Kč37 522,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč