
MBA02040C1003FRP00 | |
|---|---|
DigiKey Part Number | BC100KXTR-ND - Tape & Reel (TR) BC100KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1003FRP00 |
Description | RES 100K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,76800 Kč | 17,68 Kč |
| 25 | 1,63360 Kč | 40,84 Kč |
| 50 | 1,54500 Kč | 77,25 Kč |
| 100 | 1,45880 Kč | 145,88 Kč |
| 250 | 1,35308 Kč | 338,27 Kč |
| 500 | 1,28068 Kč | 640,34 Kč |
| 1 000 | 1,21437 Kč | 1 214,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,14662 Kč | 5 733,10 Kč |
| 10 000 | 1,09750 Kč | 10 975,00 Kč |
| 15 000 | 1,07138 Kč | 16 070,70 Kč |
| 25 000 | 1,04110 Kč | 26 027,50 Kč |
| 35 000 | 1,03764 Kč | 36 317,40 Kč |
| 50 000 | 0,96440 Kč | 48 220,00 Kč |
| 60 000 | 0,96270 Kč | 57 762,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

