MAL225956829E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 53,91794 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 44,94983 Kč
Datasheet
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.57Ohm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225956829E3

DigiKey Part Number
56-MAL225956829E3-ND
Manufacturer
Manufacturer Product Number
MAL225956829E3
Description
CAP ALUM 82UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.57Ohm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.57Ohm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
740 mA @ 100 Hz
Ripple Current @ High Frequency
1.11 A @ 10 kHz
Impedance
1.13 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
80055,24364 Kč44 194,91 Kč
Unit Price without VAT:55,24364 Kč
Unit Price with VAT:66,84480 Kč