390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225956391E3

DigiKey Part Number
56-MAL225956391E3-ND
Manufacturer
Manufacturer Product Number
MAL225956391E3
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
360mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.92 A @ 100 Hz
Ripple Current @ High Frequency
2.88 A @ 10 kHz
Impedance
270 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1311,61000 Kč311,61 Kč
10228,01700 Kč2 280,17 Kč
50193,57640 Kč9 678,82 Kč
100182,74560 Kč18 274,56 Kč
500164,16194 Kč82 080,97 Kč
1 000161,50381 Kč161 503,81 Kč
Manufacturers Standard Package
Unit Price without VAT:311,61000 Kč
Unit Price with VAT:377,04810 Kč