


MAL223591003E3 | |
|---|---|
DigiKey Part Number | BC5528-ND |
Manufacturer | |
Manufacturer Product Number | MAL223591003E3 |
Description | 20F 3,0V 16X20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 3 V Radial, Can 22mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 20 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 22mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 77,39900 Kč | 773,99 Kč |
| 50 | 65,58940 Kč | 3 279,47 Kč |
| 200 | 58,93195 Kč | 11 786,39 Kč |
| 600 | 55,21598 Kč | 33 129,59 Kč |
| 1 000 | 53,84097 Kč | 53 840,97 Kč |
| 2 600 | 51,74222 Kč | 134 529,77 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |




