


MAL223551014E3 | |
|---|---|
DigiKey Part Number | 56-MAL223551014E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223551014E3 |
Description | CAP ALUM 8F 3V 1500H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 F (EDLC) Supercapacitor 3 V Radial, Can 25mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL223551014E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 8 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 61,54500 Kč | 615,45 Kč |
| 50 | 49,60560 Kč | 2 480,28 Kč |
| 100 | 45,84700 Kč | 4 584,70 Kč |
| 500 | 39,38636 Kč | 19 693,18 Kč |
| 1 000 | 37,35502 Kč | 37 355,02 Kč |
| 2 500 | 35,18929 Kč | 87 973,23 Kč |
| 5 000 | 34,12721 Kč | 170 636,05 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |


