50 F (EDLC) Supercapacitor 3 V Radial, Can 14mOhm @ 1kHz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 F (EDLC) Supercapacitor 3 V Radial, Can 14mOhm @ 1kHz 2000 Hrs @ 85°C
MAL2235XXXXXE3

MAL223551008E3

DigiKey Part Number
56-MAL223551008E3-ND
Manufacturer
Manufacturer Product Number
MAL223551008E3
Description
CAP ALUM 50F 3V 2000H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 3 V Radial, Can 14mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
50 F
Tolerance
-20%, +50%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
14mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 328
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1153,92000 Kč153,92 Kč
10108,14000 Kč1 081,40 Kč
5089,18700 Kč4 459,35 Kč
10083,21930 Kč8 321,93 Kč
50072,97434 Kč36 487,17 Kč
1 00069,75536 Kč69 755,36 Kč
2 50067,22115 Kč168 052,88 Kč
Manufacturers Standard Package
Unit Price without VAT:153,92000 Kč
Unit Price with VAT:186,24320 Kč