


MAL223091004E3 | |
|---|---|
DigiKey Part Number | BC5288-ND |
Manufacturer | |
Manufacturer Product Number | MAL223091004E3 |
Description | CAP 25F -20% +50% 3V T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3 V Radial, Can 19mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,69000 Kč | 107,69 Kč |
| 10 | 77,88300 Kč | 778,83 Kč |
| 50 | 66,05200 Kč | 3 302,60 Kč |
| 200 | 59,37175 Kč | 11 874,35 Kč |
| 600 | 55,64527 Kč | 33 387,16 Kč |
| 1 000 | 54,26652 Kč | 54 266,52 Kč |
| 2 600 | 52,16160 Kč | 135 620,16 Kč |
| Unit Price without VAT: | 107,69000 Kč |
|---|---|
| Unit Price with VAT: | 130,30490 Kč |









