


MAL223051015E3 | |
|---|---|
DigiKey Part Number | 56-MAL223051015E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223051015E3 |
Description | CAP ALUM 12F 3V 1500H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 F (EDLC) Supercapacitor 3 V Radial, Can 23mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL223051015E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 12 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 62,70000 Kč | 627,00 Kč |
| 50 | 50,58000 Kč | 2 529,00 Kč |
| 250 | 42,68388 Kč | 10 670,97 Kč |
| 500 | 40,20026 Kč | 20 100,13 Kč |
| 1 000 | 38,13741 Kč | 38 137,41 Kč |
| 2 500 | 35,93808 Kč | 89 845,20 Kč |
| 5 000 | 34,90918 Kč | 174 545,90 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |


